LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC541NSR product image
  • SN74HC541NSR thumbnail 1
  • SN74HC541NSR thumbnail 2
  • SN74HC541NSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC541NSRRoHS

Manufacturer
MPN
SN74HC541NSR
LCSC Part #
C116811
Packaging
SOIC-20-208mil
Customer #
Key Attributes
Octal Buffers and Line Drivers With 3-State Outputs
Datasheetpdf iconTI SN74HC541NSR
In-Stock: 1,778
1,778 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8784$ 0.88
10+$ 0.7239$ 7.24
30+$ 0.6458$ 19.37
100+$ 0.5693$ 56.93
500+$ 0.4571$ 228.55
1,000+$ 0.4343$ 434.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-208mil
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay23ns@4.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers feature the performance of the SNx4HC541 devices and a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3 - state outputs are controlled by a two - input NOR gate. If either output - enable (OE1 or OE2) input is high, all eight outputs are in the high - impedance state. The SNx4HC541 devices provide true data at the outputs.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • High - Current 3 - State Outputs Drive Bus Lines Directly or Up to 15 LSTTL Loads
  • Low Power Consumption, 80 μA Maximum ICC
  • Typical tpd = 10 ns
  • ±6 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Maximum
  • Data Flow - Through Pinout (All Inputs on Opposite Side From Outputs)

Applications

AI Translation
  • LEDs
  • Servers
  • PCs and Notebooks
  • Wearable Health and Wellness Devices Electronic Points of Sale