onsemi FDMC7692
| Manufacturer | |
| Mfr. Part # | FDMC7692 |
| LCSC Part # | C116727 |
| Package | PDFN-8(3.3x3.3) |
| Customer # | |
| Description | 30V 13.3A 3V 2.3W 11.5mΩ@4.5V 1 N-channel N-Channel PDFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | PDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5664 | $ 0.57 |
10+ | $ 0.4559 | $ 4.56 |
30+ | $ 0.4007 | $ 12.02 |
100+ | $ 0.3469 | $ 34.69 |
500+ | $ 0.3132 | $ 156.60 |
1,000+ | $ 0.2963 | $ 296.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$