LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2596S-5.0/NOPB product image
  • LM2596S-5.0/NOPB thumbnail 1
  • LM2596S-5.0/NOPB thumbnail 2
  • LM2596S-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2596S-5.0/NOPBRoHS

Manufacturer
MPN
LM2596S-5.0/NOPB
LCSC Part #
C116713
Packaging
TO-263-5
Customer #
Key Attributes
LM2596 150-kHz 3-A Step-Down Voltage Regulator
Datasheetpdf iconTI LM2596S-5.0/NOPB
In-Stock: 1,366
1,366 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.55$ 1.55
10+$ 1.293$ 12.93
45+$ 1.1044$ 49.70
90+$ 0.945$ 85.05
450+$ 0.8751$ 393.80
900+$ 0.8425$ 758.25
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3-A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed - frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz, thus allowing smaller sized filter components than what would be required with lower frequency switching regulators. Available in a standard 7 - pin TO - 220 package with several different lead bend options, and a 7 - pin TO - 263 surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch - mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80 μA standby current. Self - protection features include a two stage frequency reducing current limit for the output switch and an overtemperature shutdown for complete protection under fault conditions.

Features

AI Translation
  • 3.3 - V, 5 - V, 12 - V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range: 1.2 - V to 37 - V ±4% Maximum Over Line and Load Conditions
  • Available in TO - 220 and TO - 263 Packages
  • 3 - A Output Load Current
  • Input Voltage Range Up to 40 V
  • Requires Only 4 External Components
  • Excellent Line and Load Regulation Specifications
  • 150 - kHz Fixed - Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low Power Standby Mode, IQ, Typically 80 μA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current - Limit Protection
  • Create a Custom Design Using the LM2596 with the WEBENCH Power Designer

Applications

AI Translation
  • Simple High - Efficiency Step - Down (Buck) Regulator
  • On - Card Switching Regulators
  • Positive to Negative Converter