LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C32E-SSHM-T product image
  • AT24C32E-SSHM-T thumbnail 1
  • AT24C32E-SSHM-T thumbnail 2
  • AT24C32E-SSHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C32E-SSHM-TRoHS

Manufacturer
MPN
AT24C32E-SSHM-T
LCSC Part #
C116670
Packaging
SOIC-8
Customer #
Key Attributes
I2C-Compatible (2-wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C32E-SSHM-T
In-Stock: 1,425
1,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6301$ 0.63
10+$ 0.4885$ 4.89
30+$ 0.4282$ 12.85
100+$ 0.3517$ 35.17
500+$ 0.3192$ 159.60
1,000+$ 0.298$ 298.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size32Kbit
Voltage - Supply1.7V~3.6V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Atmel AT24C32E provides 32,768 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 4,096 words of 8 bits each. The device’s cascadable feature allows up to eight devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low-power and low voltage operation are essential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4- or 5-ball WLCSP packages. The entire family of packages operates from 1.7V to 3.6V.

Features

AI Translation
  • Low Voltage Operation VCC = 1.7V to 3.6V
  • Internally Organized as 4,096x8 (32K)
  • I²C-compatible (2-wire) Serial Interface
    • 100kHz Standard Mode, 1.7V to 3.6V
    • 400kHz Fast Mode, 1.7V to 3.6V
    • 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Trigger Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA max) and Standby Current (0.8μA Max)
  • 32-byte Page Write Mode, Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle Within 5ms Max
  • High Reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant)
  • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4-ball/5-ball WLCSP
  • Die Sale Options: Wafer Form and Tape and Reel Available