LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2GU04DCKR product image
  • SN74LVC2GU04DCKR thumbnail 1
  • SN74LVC2GU04DCKR thumbnail 2
  • SN74LVC2GU04DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2GU04DCKRRoHS

Manufacturer
MPN
SN74LVC2GU04DCKR
LCSC Part #
C116660
Packaging
SC-70-6
Customer #
Key Attributes
Dual Inverter Gate
Datasheetpdf iconTI SN74LVC2GU04DCKR
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4245$ 2.12
50+$ 0.3285$ 16.43
150+$ 0.2879$ 43.19
500+$ 0.2375$ 118.75
3,000+$ 0.2147$ 644.10
6,000+$ 0.2001$ 1200.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSC-70-6
Logic Family74LVC
Input Type-
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay3.5ns@5V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+125℃
Input Logic Level - Low410mV~1.38V
Input Logic Level - High1.24V~4.13V
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)10uA
Number of Channels2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual inverter is designed for 1.65-V to 5.5–VCC operation. The SN74LVC2GU04 device contains two inverters with unbuffered outputs and performs the Boolean function Y = A̅. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
  • Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Max of 5.5 V Down to the VCC Level
  • Unbuffered Outputs
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)