DIODES DMG4800LSD-13
| Manufacturer | |
| MPN | DMG4800LSD-13 |
| LCSC Part # | C116642 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 9.8A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.8A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 22mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 122pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 798pF | |
| Gate Charge(Qg) | 8.56nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 128pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Avalanche Rated Part
- Low RDS(ON) – Minimizes Conduction Losses
- Low Qg – Minimizes Switching Losses
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- Power management functions
- DC-DC converters
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2894 | $ 1.45 |
| 50+ | $ 0.2298 | $ 11.49 |
| 150+ | $ 0.2042 | $ 30.63 |
| 500+ | $ 0.1723 | $ 86.15 |
| 2,500+ | $ 0.1581 | $ 395.25 |
| 5,000+ | $ 0.1496 | $ 748.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.8A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 22mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 122pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 798pF | |
| Gate Charge(Qg) | 8.56nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 128pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Avalanche Rated Part
- Low RDS(ON) – Minimizes Conduction Losses
- Low Qg – Minimizes Switching Losses
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- Power management functions
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



