KEMET T491A475K016AT
| Manufacturer | |
| Mfr. Part # | T491A475K016AT |
| LCSC Part # | C116616 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 16V CASE-A-3216-18(mm) |
| Description | 4.7uF ±10% 16V Tantalum Capacitors 4Ω@100kHz CASE-A-3216-18(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
11,840
11,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1411 | $ 0.71 |
50+ | $ 0.1152 | $ 5.76 |
150+ | $ 0.1023 | $ 15.35 |
500+ | $ 0.0926 | $ 46.30 |
2,000+ | $ 0.0713 | $ 142.60 |
4,000+ | $ 0.0675 | $ 270.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$