LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
MAXIM DS1391U-33+T&R product image
  • DS1391U-33+T&R thumbnail 1
  • DS1391U-33+T&R thumbnail 2
  • DS1391U-33+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS1391U-33+T&RRoHS

Manufacturer
MPN
DS1391U-33+T&R
LCSC Part #
C116611
Packaging
uSOP-10
Customer #
Key Attributes
Low-Voltage SPI/3-Wire RTCs with Trickle Charger
Datasheetpdf iconMAXIM DS1391U-33+T&R
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.401$ 2.1129$ 2.11
10+$ 2.3494$ 2.0675$ 20.68
30+$ 2.2768$ 2.0036$ 60.11
100+$ 2.2413$ 1.9724$ 197.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackaginguSOP-10
Operating Temperature-40℃~+85℃
Voltage - Supply2.97V~5.5V
FeaturesTemperature compensation;Backup power management and battery charging;Alarm function;Power-off retention of registers
crystal oscillatorExternal
Alarm OutputYes
Current - Supply2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The low-voltage serial-peripheral interface (SPI) DS1390/DS1391/DS1394 and the low-voltage 3-wire DS1392/DS1393 real-time clocks (RTCs) are clocks/calendars that provide hundredths of a second, seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. One programmable time-of-day alarm is provided. A temperature-compensated voltage reference monitors the status of VCC and automatically disables the bus interface and switches to the backup supply if a power failure is detected. On the DS1390, a single open-drain output provides a CPU interrupt or a square wave at one of four selectable frequencies. The DS1391 replaces the SQW/INT pin with a RST output/ debounced input. The DS1390, DS1391, and DS1394 are programmed serially through an SPI-compatible, bidirectional bus. The DS1392 and DS1393 communicate over a 3-wire serial bus, and the extra pin is used for either a separate interrupt pin or a RST output/debounced input. All five devices are available in a 10-pin µSOP package, and are rated over the industrial temperature range.

Features

AI Translation
  • Real-Time Clock Counts Hundredths of Seconds, Seconds, Minutes, Hours, Day, Date, Month, and Year with Leap-Year Compensation Valid Up to 2100
  • Output Pin Configurable as Interrupt or Square Wave with Programmable Frequency of 32.768kHz, 8.192kHz, 4.096kHz, or 1Hz (DS1390/DS1393/DS1394 Only)
  • One Time-of-Day Alarm
  • Power-Fail Detect and Switch Circuitry
  • Reset Output/Debounced Input (DS1391/DS1393)
  • Separate SQW and INT Output (DS1392)
  • Trickle-Charge Capability
  • SPI Supports Modes 0 and 2 (DS1394)
  • SPI Supports Modes 1 and 3 (DS1390/DS1391)
  • 3-Wire Interface (DS1392/DS1393)
  • 4MHz at 3.0V and 3.3V
  • 1MHz at 1.8V
  • Three Operating Voltages: 1.8V±5%, 3.0V±10%, and 2.97 to 5.5V (DS1394: 3.3V±10%)
  • Industrial Temperature Range: -40°C to ±85°C
  • Underwriters Laboratories (UL) Recognized

Applications

AI Translation
  • Hand-Held Devices
  • GPS/Telematics Devices
  • Embedded Time Stamping
  • Medical Devices