ADI AD629ARZ-R7
| Manufacturer | |
| Mfr. Part # | AD629ARZ-R7 |
| LCSC Part # | C116588 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High Common-Mode Voltage, Difference Amplifier |
| Description | 1 1.7V/us 500kHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,897
1,897
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7564 | $ 7.76 |
10+ | $ 6.8452 | $ 68.45 |
30+ | $ 5.5987 | $ 167.96 |
100+ | $ 5.1335 | $ 513.35 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$