TI TLK110PTR
| Manufacturer | |
| MPN | TLK110PTR |
| LCSC Part # | C116541 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 10/100 Mbps Ethernet Physical Layer Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Features | Low-power mode;Cable diagnostics;Programmable LED indication;IEEE1588 timestamp;Power-on reset | |
| Interface | MII;RMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.463 | $ 6.46 |
| 10+ | $ 5.8087 | $ 58.09 |
| 30+ | $ 5.3904 | $ 161.71 |
| 100+ | $ 4.9868 | $ 498.68 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Features | Low-power mode;Cable diagnostics;Programmable LED indication;IEEE1588 timestamp;Power-on reset | |
| Interface | MII;RMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



