TI TPS61222DCKR
| Manufacturer | |
| Mfr. Part # | TPS61222DCKR |
| LCSC Part # | C116461 |
| Package | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Low Input Voltage 0.7V Boost Converter |
| Description | Boost Fixed 5V 200mA SC-70-6(SOT-363) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SC-70-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,191
3,191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6305 | $ 0.63 |
10+ | $ 0.5137 | $ 5.14 |
30+ | $ 0.4545 | $ 13.64 |
100+ | $ 0.3969 | $ 39.69 |
500+ | $ 0.3617 | $ 180.85 |
1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$