Infineon IKP20N60H3
| Manufacturer | |
| Mfr. Part # | IKP20N60H3 |
| LCSC Part # | C116435 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | High speed IGBT in Trench and Fieldstop technology, 600V high speed switching series third generation |
| Description | 170W 600V FS (Field Stop) TO-220-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.457 | $ 2.46 |
10+ | $ 2.0632 | $ 20.63 |
50+ | $ 1.817 | $ 90.85 |
100+ | $ 1.5647 | $ 156.47 |
500+ | $ 1.4508 | $ 725.40 |
1,000+ | $ 1.4001 | $ 1400.10 |
Standard Packaging 50/Full
Tube | ||