Nichicon UHE1V331MPD
| Manufacturer | |
| Mfr. Part # | UHE1V331MPD |
| LCSC Part # | C116236 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Description | ±20% 35V 330uF 60mΩ@100kHz Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1839 | $ 0.18 |
10+ | $ 0.1805 | $ 1.81 |
30+ | $ 0.1782 | $ 5.35 |
100+ | $ 0.176 | $ 17.60 |
Standard Packaging 200/Full
Bag | ||