TI INA181A2IDBVT
| Manufacturer | |
| Mfr. Part # | INA181A2IDBVT |
| LCSC Part # | C116200 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Bidirectional, Low- and High-Side Voltage Output, Current-Sense Amplifiers |
| Description | 1 25uV -200mV~26V 2V/us 210kHz 100dB 6uA 195uA 50V/V SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,370
1,370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2803 | $ 1.40 |
50+ | $ 0.2193 | $ 10.97 |
250+ | $ 0.1909 | $ 47.73 |
500+ | $ 0.1583 | $ 79.15 |
2,500+ | $ 0.1438 | $ 359.50 |
5,000+ | $ 0.1351 | $ 675.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$