BOURNS MF-PSMF035X-2
| Manufacturer | |
| Mfr. Part # | MF-PSMF035X-2 |
| LCSC Part # | C116172 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Description | 6V 350mA 40A 750mA 250mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,420
7,420
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0355 | $ 0.71 |
200+ | $ 0.0274 | $ 5.48 |
600+ | $ 0.023 | $ 13.80 |
3,000+ | $ 0.0203 | $ 60.90 |
9,000+ | $ 0.0179 | $ 161.10 |
21,000+ | $ 0.0167 | $ 350.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$