BOURNS MF-PSMF010X-2
| Manufacturer | |
| MPN | MF-PSMF010X-2 |
| LCSC Part # | C116171 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 100mA 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.85mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.85mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact design to save board space - 0805 footprint
- Small size results in very fast time to react to fault events
- Symmetrical design
- Low profile
- RoHS compliant* and halogen free**
- Agency recognition
Applications
AI Translation
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
- PC motherboards - Plug and Play protection
- Mobile phones - Battery and port protection
- PDAs / digital cameras
- Game console port protection
- Automotive electronic control modules
In-Stock: 58,460
58,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473$ 0.0450 | $ 0.45 |
| 100+ | $ 0.0382$ 0.0363 | $ 3.63 |
| 300+ | $ 0.0336$ 0.0320 | $ 9.60 |
| 3,000+ | $ 0.0302$ 0.0287 | $ 86.10 |
| 6,000+ | $ 0.0275$ 0.0262 | $ 157.20 |
| 9,000+ | $ 0.0261$ 0.0248 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.85mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.85mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact design to save board space - 0805 footprint
- Small size results in very fast time to react to fault events
- Symmetrical design
- Low profile
- RoHS compliant* and halogen free**
- Agency recognition
Applications
AI Translation
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
- PC motherboards - Plug and Play protection
- Mobile phones - Battery and port protection
- PDAs / digital cameras
- Game console port protection
- Automotive electronic control modules
C116171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



