LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SILICON LABS EFM32TG110F16-D-QFN24 product image
Imagens ilustrativas

SILICON LABS EFM32TG110F16-D-QFN24

Fabricante
Cód. da peça
EFM32TG110F16-D-QFN24
Nº LCSC
C1161694
Emb.
QFN-24-EP(5x5)
Número do Cliente
Atrib. princ.
ARM Cortex-M3 32 Bit 32MHz QFN-24-EP(5x5) Microcontrollers RoHS
Folha de DadosSILICON LABS EFM32TG110F16-D-QFN24
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 2.4372$ 2.44
200+$ 0.9431$ 188.62
490+$ 0.9107$ 446.24
980+$ 0.8937$ 875.83
Encapsulamento Padrão490/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteSILICON LABS
Emb.QFN-24-EP(5x5)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O17
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.98V~3.8V
EEPROM-
Program Storage Size16KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Descrição

Tradução por IA

EFM32TG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32TG devices consume as little as 0.6μA in Stop mode and 150μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32-bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.

Recursos

Tradução por IA
  • ARM Cortex-M3 at 32 MHz
  • Ultra low power operation
  • 0.6μA current in Stop (EM3), with brown-out detection and RAM retention
  • 51μA/MHz in EM1
  • 150μA/MHz in Run mode (EM0)
  • Fast wake-up time of 2μs
  • Hardware cryptography (AES)
  • Up to 32kB of Flash and 4kB of RAM
  • ARM Cortex-M3 CPU platform
  • High Performance 32-bit processor up to 32 MHz
  • Wake-up Interrupt Controller
  • SysTick System Timer
  • Flexible Energy Management System
  • 20 nA @ 3 V Shutoff Mode
  • 0.6 μA @ 3 V Stop Mode, including Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 1.0 μA @ 3 V Deep Sleep Mode, including RTC with 32.768 kHz oscillator, Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 51 μA/MHz @ 3 V Sleep Mode
  • 150 μA/MHz @ 3 V Run Mode, with code executed from flash
  • 32/16/8 KB Flash
  • 4/2 KB RAM
  • Up to 56 General Purpose I/O pins
  • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
  • Configurable peripheral I/O locations
  • 16 asynchronous external interrupts
  • Output state retention and wake-up from Shutoff Mode
  • 8 Channel DMA Controller
  • 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • Hardware AES with 128/256-bit keys in 54/75 cycles
  • Timers/Counters
  • 2× 16-bit Timer/Counter
  • 2×3 Compare/Capture/PWM channels
  • 16-bit Low Energy Timer
  • 1× 24-bit Real-Time Counter
  • 1× 16-bit Pulse Counter
  • Watchdog Timer with dedicated RC oscillator @ 50 nA
  • Integrated LCD Controller for up to 8×20 segments
  • Voltage boost, adjustable contrast and autonomous animation
  • Communication interfaces
  • Up to 2× Universal Synchronous/Asynchronous Receiver/ Transmitter
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S
  • Low Energy UART
  • Autonomous operation with DMA in Deep Sleep Mode
  • I²C Interface with SMBus support
  • Address recognition in Stop Mode
  • Ultra low power precision analog peripherals
  • 12-bit 1 Msamples/s Analog to Digital Converter
  • 8 single ended channels/4 differential channels
  • On-chip temperature sensor
  • 12-bit 500 ksamples/s Digital to Analog Converter
  • Up to 2× Analog Comparator
  • Capacitive sensing with up to 8 inputs
  • 3× Operational Amplifier
  • 6.1 MHz GBW, Rail-to-rail, Programmable Gain
  • Supply Voltage Comparator
  • Low Energy Sensor Interface (LESENSE)
  • Autonomous sensor monitoring in Deep Sleep Mode
  • Wide range of sensors supported, including LC sensors and capacitive buttons
  • Ultra efficient Power-on Reset and Brown-Out Detector
  • 2-pin Serial Wire Debug interface
  • 1-pin Serial Wire Viewer
  • Pre-Programmed UART Bootloader
  • Temperature range -40 to 85°C
  • Single power supply 1.98 to 3.8V

Aplicações

Tradução por IA
  • Smart metering
  • Water metering
  • Gas metering
  • Industrial and home automation
  • Alarm and security systems
  • Health and fitness applications

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
EFM32TG110F16-D-QFN24RSILICON LABSEmb. Alt.QFN-24-EP(5x5)0$ 2.2525
EFM32TG110F32-D-QFN24SILICON LABSSimilaresQFN-24-EP(5x5)0$ 4.0811
EFM32TG110F32-D-QFN24RSILICON LABSSimilaresQFN-24-EP(5x5)0$ 2.4866
EFM32TG108F16-D-QFN24SILICON LABSSimilaresQFN-24-EP(5x5)0$ 2.34
EFM32TG108F32-D-QFN24SILICON LABSSimilaresQFN-24-EP(5x5)0$ 2.6131