Shikues MMBT5089
| Manufacturer | ShikuesAsian Brands |
| MPN | MMBT5089 |
| LCSC Part # | C116160 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 100mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4.5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For switching and AF amplifier applications
- SOT- 23
- MARKING: 1RM
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0222 | $ 0.44 |
| 200+ | $ 0.0178 | $ 3.56 |
| 600+ | $ 0.0153 | $ 9.18 |
| 3,000+ | $ 0.0127 | $ 38.10 |
| 9,000+ | $ 0.0114 | $ 102.60 |
| 21,000+ | $ 0.0107 | $ 224.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4.5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For switching and AF amplifier applications
- SOT- 23
- MARKING: 1RM
C116160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



