Shikues BAV21WS
| Manufacturer | ShikuesAsian Brands |
| MPN | BAV21WS |
| LCSC Part # | C116156 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE GP 200V 200mA SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0139$ 0.0133 | $ 0.67 |
| 500+ | $ 0.0109$ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0089$ 0.0085 | $ 25.50 |
| 6,000+ | $ 0.0079$ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.007$ 0.0067 | $ 160.80 |
| 51,000+ | $ 0.0066$ 0.0063 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



