LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8138ARMZ-REEL7 product image
  • AD8138ARMZ-REEL7 thumbnail 1
  • AD8138ARMZ-REEL7 thumbnail 2
  • AD8138ARMZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8138ARMZ-REEL7RoHS

Manufacturer
MPN
AD8138ARMZ-REEL7
LCSC Part #
C116011
Packaging
MSOP-8
Customer #
Key Attributes
Low Distortion, Differential ADC Driver
Datasheetpdf iconADI AD8138ARMZ-REEL7
In-Stock: 336
336 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.5036$ 11.50
10+$ 9.9398$ 99.40
30+$ 8.592$ 257.76
100+$ 7.7947$ 779.47
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingMSOP-8
Settling time16ns
Noise density(eN)5nV/√Hz
Output TypeDifferential
FeaturesSingle-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver
Dual Supply-5.5V~-1.4V;1.4V~5.5V
Single Supply2.7V~11V
Gain Bandwidth Product320MHz
Input Offset Voltage Drift(Vos TC)4uV/℃
Vos - Input Offset Voltage1mV
Maximum Power Supply Range (Vdd-Vss)11V
Quiescent Current20mA
Ib - Input Bias Current500nA
Output Current95mA
Common Mode Rejection Ratio (CMRR)77dB
Slew Rate1150V/us
Number of Channels1
Power Supply Rejection Ratio (PSRR)90dB
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8138 is a major advancement over op amps for differential signal processing. The AD8138 can be used as a single- ended- to- differential amplifier or as a differential- to- differential amplifier. The AD8138 is as easy to use as an op amp and greatly simplifies differential signal amplification and driving. Manufactured on the proprietary ADI XFCB bipolar process, the AD8138 has a - dB bandwidth of 320 MHz and delivers a differential signal with the lowest harmonic distortion available in a differential amplifier. The AD8138 has a unique internal feedback feature that provides balanced output gain and phase matching, suppressing even order harmonics. The internal feedback circuit also minimizes any gain error that would be associated with the mismatches in the external gain setting resistors. The differential output of the AD8138 helps balance the input to differential ADCs, maximizing the performance of the ADC. The AD8138 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common- mode level of the differential output is adjustable by a voltage on the VOCM pin, easily level- shifting the input signals for driving single- supply ADCs. Fast overload recovery preserves sampling accuracy. The AD8138 distortion performance makes it an ideal ADC driver for communication systems, with distortion performance good enough to drive state- of- the- art 10- bit to 16- bit converters at high frequencies. The high bandwidth and IP3 of the AD8138 also make it appropriate for use as a gain block in IF and baseband signal chains. The AD8138 offset and dynamic performance makes it well suited for a wide variety of signal processing and data acquisition applications. The AD8138 is available in both SOIC and MSOP packages for operation over - 40°C to +85°C temperatures.

Features

AI Translation
  • Easy to use, single- ended- to- differential conversion
  • Adjustable output common- mode voltage
  • Externally adjustable gain
  • Low harmonic distortion
    • 94 dBc SFDR at 5 MHz
    • 85 dBc SFDR at 20 MHz
    • 3 dB bandwidth of 320 MHz, G = +1
  • Fast settling to 0.01% of 16 ns
  • Slew rate 1150V / μs
  • Fast overdrive recovery of 4 ns
  • Low input voltage noise of 5 nV/Hz
  • 1 mV typical offset voltage
  • Wide supply range +3V to ± 5V
  • Low power 90 mW on 5V
  • 0.1 dB gain flatness to 40 MHz
  • Available in 8- Lead SOIC and MSOP packages

Applications

AI Translation
  • ADC drivers
  • Single- ended- to- differential converters
  • IF and baseband gain blocks
  • Differential buffers
  • Line drivers