ADI/TRINAMIC TMC2208-LA-T
| Manufacturer | |
| MPN | TMC2208-LA-T |
| LCSC Part # | C115944 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | POWER DRIVER FOR STEPPER MOTORS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-28-EP(5x5) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | 2;4;8;16;32;256 | |
| Output Current | 1.4A | |
| Control Voltage | 4.75V~36V | |
| RDS(on) | 570mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-28-EP(5x5) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | 2;4;8;16;32;256 | |
| Output Current | 1.4A | |
| Control Voltage | 4.75V~36V | |
| RDS(on) | 570mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~36V |
Introduction
The TMC2202, TMC2208, TMC2220, TMC2224 and TMC2225 are ultra-silent motor driver ICs for two phase stepper motors. Their pinning is compatible to a number of legacy drivers. sophisticated stealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with spreadCycle allow for highly dynamic motion. Integrated power-MOSFETs handle motor current up to 1.4A RMS. Protection and diagnostic features support robust and reliable operation. A simple to use UART interface opens up more tuning and control options. Application specific tuning can be stored to OTP memory. STEP/DIR stepper motor driver family upgrades designs to noiseless and most precise operation for costeffective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer interpolation
- stealthChop2 silent motor operation
- spreadCycle highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75… 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
- Choice of QFN, TQFP and HTSSOP packages for best fit
Applications
- Compatible Design Upgrade
- 3D Printers
- Printers, POS
- Office and home automation
- Textile, Sewing Machines
- CCTV, Security
- ATM, Cash recycler
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5803 | $ 2.58 |
| 10+ | $ 2.2007 | $ 22.01 |
| 30+ | $ 1.9613 | $ 58.84 |
| 100+ | $ 1.655 | $ 165.50 |
| 500+ | $ 1.5459 | $ 772.95 |
| 1,000+ | $ 1.497 | $ 1497.00 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-28-EP(5x5) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | 2;4;8;16;32;256 | |
| Output Current | 1.4A | |
| Control Voltage | 4.75V~36V | |
| RDS(on) | 570mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-28-EP(5x5) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | 2;4;8;16;32;256 | |
| Output Current | 1.4A | |
| Control Voltage | 4.75V~36V | |
| RDS(on) | 570mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~36V |
Introduction
The TMC2202, TMC2208, TMC2220, TMC2224 and TMC2225 are ultra-silent motor driver ICs for two phase stepper motors. Their pinning is compatible to a number of legacy drivers. sophisticated stealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with spreadCycle allow for highly dynamic motion. Integrated power-MOSFETs handle motor current up to 1.4A RMS. Protection and diagnostic features support robust and reliable operation. A simple to use UART interface opens up more tuning and control options. Application specific tuning can be stored to OTP memory. STEP/DIR stepper motor driver family upgrades designs to noiseless and most precise operation for costeffective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer interpolation
- stealthChop2 silent motor operation
- spreadCycle highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75… 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
- Choice of QFN, TQFP and HTSSOP packages for best fit
Applications
- Compatible Design Upgrade
- 3D Printers
- Printers, POS
- Office and home automation
- Textile, Sewing Machines
- CCTV, Security
- ATM, Cash recycler
- HVAC
C115944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



