LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2350EA/2K5 product image
  • OPA2350EA/2K5 thumbnail 1
  • OPA2350EA/2K5 thumbnail 2
  • OPA2350EA/2K5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI OPA2350EA/2K5RoHS

Manufacturer
MPN
OPA2350EA/2K5
LCSC Part #
C115876
Packaging
VSSOP-8
Customer #
Key Attributes
High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconTI OPA2350EA/2K5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate22V/us
Input Offset Current(Ios)0.5pA
FeaturesBuilt-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+85℃
Ib - Input Bias Current0.5pA
Common Mode Rejection Ratio(CMRR)74dB
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current5.2mA
Gain Bandwidth Product38MHz
Input Voltage Noise Density7nV/√Hz@10kHz
Output Current40mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA350 series of rail-to-rail CMOS operational amplifiers are optimized for low voltage, single-supply operation. Rail-to-rail input and output, low noise (5 nV/√Hz), and high speed operation (38 MHz, 22 V/μs) make the amplifiers ideal for driving sampling Analogto-Digital (A/D) converters. They are also suited for cell phone PA control loops and video processing (75-Ω drive capability), as well as audio and general purpose applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. The OPA350 series operates on a single supply as low as 2.5 V, with an input common-mode voltage range that extends 300 mV below ground and 300 mV above the positive supply. Output voltage swing is to within 10 mV of the supply rails, with a 10-kΩ load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA350) and dual (OPA2350) come in the miniature MSOP-8 surface mount, SO-8 surface mount, and DIP-8 packages. The quad (OPA4350) packages are in the space-saving SSOP-16 surface mount and SO-14 surface mount. All are specified from -40°C to 85°C and operate from -55°C to 150°C.

Features

AI Translation
  • Rail-to-Rail Input
  • Rail-to-Rail Output (Within 10 mV)
  • Wide Bandwidth: 38 MHz
  • High Slew Rate: 22 V/μs
  • Low Noise: 5 nV/√Hz
  • Low THD + Noise: 0.0006%
  • Unity-Gain Stable
  • MicroSize Packages Single, Dual, and Quad

Applications

AI Translation
  • Cell Phone PA Control Loops
  • Driving A/D Converters
  • Video Processing
  • Data Acquisition
  • Process Controls
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
In-Stock: 678
678 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2491$ 2.25
10+$ 1.9264$ 19.26
30+$ 1.7253$ 51.76
100+$ 1.414$ 141.40
500+$ 1.32$ 660.00
1,000+$ 1.2794$ 1279.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$