PANASONIC ALDP105W
| Manufacturer | |
| MPN | ALDP105W |
| LCSC Part # | C115717 |
| Packaging | Through Hole,20.5x7.2mm |
| Customer # | |
| Key Attributes | Slim 1 Form A 5A power relay |
| Datasheet | PANASONIC ALDP105W |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,20.5x7.2mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 125Ω | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@277VAC;3A@30VDC | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,20.5x7.2mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 125Ω | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@277VAC;3A@30VDC | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,003
1,003 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8012 | $ 0.80 |
| 10+ | $ 0.683 | $ 6.83 |
| 30+ | $ 0.6239 | $ 18.72 |
| 100+ | $ 0.5796 | $ 57.96 |
| 500+ | $ 0.5385 | $ 269.25 |
| 1,000+ | $ 0.5155 | $ 515.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,20.5x7.2mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 125Ω | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@277VAC;3A@30VDC | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,20.5x7.2mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 125Ω | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@277VAC;3A@30VDC | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
C115717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ALDP105 | PANASONIC | Alt. Packaging | Through Hole | 0 | $ 3.0775 |
1 more alternative parts.View all substitutes



