Wuxi China Resources Huajing Microelectronics PC817C
| Manufacturer |
Wuxi China Resources Huajing Microelectronics
Asian Brands |
| Mfr. Part # | PC817C |
| LCSC Part # | C115500 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Phototransistor Optocouplers |
| Description | 100mV@1mA,20mA 6V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0602 | $ 0.60 |
100+ | $ 0.0477 | $ 4.77 |
300+ | $ 0.0415 | $ 12.45 |
1,000+ | $ 0.0368 | $ 36.80 |
5,000+ | $ 0.0331 | $ 165.50 |
10,000+ | $ 0.0312 | $ 312.00 |
Standard Packaging 100/Full
Tube | ||