LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON MOC3083S-TA1 product image
  • MOC3083S-TA1 thumbnail 1
  • MOC3083S-TA1 thumbnail 2
  • MOC3083S-TA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LITEON MOC3083S-TA1RoHS

Manufacturer
LITEONAsian Brands
MPN
MOC3083S-TA1
LCSC Part #
C115474
Packaging
SMD-6P
Customer #
Key Attributes
Photocoupler
Datasheetpdf iconLITEON MOC3083S-TA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerLITEON
PackagingSMD-6P
Number of Channels1
Power Dissipation250mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage800V
FeaturesZero-crossing trigger
Holding Current (Ih)0.4mA
Isolation Voltage(Vrms)5kV
Operating Temperature-40℃~+110℃
Forward Current20mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.4V
Number of terminals6
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Isolation voltage between input and output Viso: 5,000Vrms
  • 6pin DIP zero-cross optoisolators triac driver output
  • High repetitive peak off-state voltage VDRM: Min. 800V
  • High critical rate of rise of off-state voltage (dV/dt: MIN. 1000V/μs)
  • Dual-in-line package: MOC3081 / MOC3082 / MOC3083
  • Wide lead spacing package: MOC3081M / MOC3082M / MOC3083M
  • Surface mounting package: MOC3081S / MOC3082S / MOC3083S
  • Tape and reel packaging: MOC3081S-TA1 / MOC3082S-TA1 / MOC3083S-TA1
  • Safety approval
    • UL 1577
    • cUL CA5A
    • VDE DIN EN60747-5-5 (VDE 0884-5)
  • RoHS Compliance
    • All materials be used in device are followed EU RoHS directive (No.2002/95/EC).
  • MSL class1

Applications

AI Translation
  • AC Motor Drives
  • AC Motor Starters
  • E.M. Contactors
  • Lighting Controls
  • Solenoid/Valve Controls
  • Solid State Relays
  • Static Power Switches
  • Temperature Controls
In-Stock: 58,125
58,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2764$ 1.38
50+$ 0.2215$ 11.08
150+$ 0.198$ 29.70
1,000+$ 0.1597$ 159.70
2,000+$ 0.1467$ 293.40
5,000+$ 0.1388$ 694.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$