LITEON MOC3020S-TA1
| Manufacturer | LITEONAsian Brands |
| MPN | MOC3020S-TA1 |
| LCSC Part # | C115464 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.2mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | - | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage between input and output V(iso): 5,000V(rms)
- 6pin DIP photocoupler, triac driver output
- High repetitive peak off-state voltage VDRM: Min. 400V
- High critical rate of rise of off-state voltage (dV/dt: MIN. 1000V/μs)
- Safety approval UL 1577, Cert. No.E113898; CSA CA5A, Cert. No. 1020087 (CA 91533-1); FIMKO EN/IEC 60950-1, EN/IEC 60065; Cert. No.NCS/FI 24426 M3; VDE DIN EN60747-5-2, Cert. No. 40015248; CQC GB4943.1-2011/ GB8898-2011
- RoHS Compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC)
- MSL class1
Applications
AI Translation
- AC Motor Drives
- AC Motor Starters
- E.M. Contactors
- Lighting Controls
- Solenoid/Valve Controls
- Solid State Relays
- Static Power Switches
- Temperature Controls
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1956 | $ 0.98 |
| 50+ | $ 0.1559 | $ 7.80 |
| 150+ | $ 0.1388 | $ 20.82 |
| 1,000+ | $ 0.1176 | $ 117.60 |
| 2,000+ | $ 0.1081 | $ 216.20 |
| 5,000+ | $ 0.1025 | $ 512.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.2mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | - | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage between input and output V(iso): 5,000V(rms)
- 6pin DIP photocoupler, triac driver output
- High repetitive peak off-state voltage VDRM: Min. 400V
- High critical rate of rise of off-state voltage (dV/dt: MIN. 1000V/μs)
- Safety approval UL 1577, Cert. No.E113898; CSA CA5A, Cert. No. 1020087 (CA 91533-1); FIMKO EN/IEC 60950-1, EN/IEC 60065; Cert. No.NCS/FI 24426 M3; VDE DIN EN60747-5-2, Cert. No. 40015248; CQC GB4943.1-2011/ GB8898-2011
- RoHS Compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC)
- MSL class1
Applications
AI Translation
- AC Motor Drives
- AC Motor Starters
- E.M. Contactors
- Lighting Controls
- Solenoid/Valve Controls
- Solid State Relays
- Static Power Switches
- Temperature Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



