LITEON LTV-815S-TA1
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-815S-TA1 |
| LCSC Part # | C115455 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us@10mA,100Ω | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR : MIN. 600% at lF = 1mA, VCE = 2V )
- High input-output isolation voltage ( Viso = 5,000Vrms )
- Response time ( tr : TYP. 60μs at VCE = 2V, IC = 10mA, RL = 100Ω )
- Dual-in-line package : LTV-815 : 1-channel type LTV-825 : 2-channel type LTV-845 : 4-channel type
- Wide lead spacing package : LTV-815M : 1-channel type LTV-825M : 2-channel type LTV-845M : 4-channel type
- Surface mounting package : LTV-815S : 1-channel type LTV-825S : 2-channel type LTV-845S : 4-channel type
- Tape and reel packaging : LTV-815S-TA : 1-channel type LTV-815S-TA1 : 1-channel type LTV-815S-TP : 1-channel type LTV-825S-TA1 : 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO)
- BSI RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/E
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2807 | $ 1.40 |
| 50+ | $ 0.2233 | $ 11.17 |
| 150+ | $ 0.1986 | $ 29.79 |
| 1,000+ | $ 0.1679 | $ 167.90 |
| 2,000+ | $ 0.1542 | $ 308.40 |
| 5,000+ | $ 0.146 | $ 730.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us@10mA,100Ω | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR : MIN. 600% at lF = 1mA, VCE = 2V )
- High input-output isolation voltage ( Viso = 5,000Vrms )
- Response time ( tr : TYP. 60μs at VCE = 2V, IC = 10mA, RL = 100Ω )
- Dual-in-line package : LTV-815 : 1-channel type LTV-825 : 2-channel type LTV-845 : 4-channel type
- Wide lead spacing package : LTV-815M : 1-channel type LTV-825M : 2-channel type LTV-845M : 4-channel type
- Surface mounting package : LTV-815S : 1-channel type LTV-825S : 2-channel type LTV-845S : 4-channel type
- Tape and reel packaging : LTV-815S-TA : 1-channel type LTV-815S-TA1 : 1-channel type LTV-815S-TP : 1-channel type LTV-825S-TA1 : 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO)
- BSI RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/E
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



