LITEON LTV-814-A
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-814-A |
| LCSC Part # | C115454 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | DIP-4 | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -50℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR : MIN. 20% at lF = ±1 mA, VCE = 5 V)
- High input-output isolation voltage ( Viso = 5,000 Vrms)
- Response time ( tr : TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Dual-in-line package : LTV-814 : 1-channel type LTV-824 : 2-channel type LTV-844 : 4-channel type
- Wide lead spacing package : LTV-814M : 1-channel type LTV-824M : 2-channel type LTV-844M : 4-channel type
- Surface mounting package : LTV-814S : 1-channel type LTV-824S : 2-channel type LTV-844S : 4-channel type
- Tape and reel packaging : LTV-814S-TA : 1-channel type LTV-814S-TA1 : 1-channel type LTV-814S-TP : 1-channel type LTV-824S-TA1 : 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO)
- BSI RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC).
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1296 | $ 0.65 |
| 50+ | $ 0.1036 | $ 5.18 |
| 200+ | $ 0.0907 | $ 18.14 |
| 500+ | $ 0.0809 | $ 40.45 |
| 2,000+ | $ 0.0731 | $ 146.20 |
| 5,000+ | $ 0.0692 | $ 346.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | DIP-4 | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -50℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR : MIN. 20% at lF = ±1 mA, VCE = 5 V)
- High input-output isolation voltage ( Viso = 5,000 Vrms)
- Response time ( tr : TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Dual-in-line package : LTV-814 : 1-channel type LTV-824 : 2-channel type LTV-844 : 4-channel type
- Wide lead spacing package : LTV-814M : 1-channel type LTV-824M : 2-channel type LTV-844M : 4-channel type
- Surface mounting package : LTV-814S : 1-channel type LTV-824S : 2-channel type LTV-844S : 4-channel type
- Tape and reel packaging : LTV-814S-TA : 1-channel type LTV-814S-TA1 : 1-channel type LTV-814S-TP : 1-channel type LTV-824S-TA1 : 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO)
- BSI RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC).
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



