ALPSALPINE SKQGABE010
| Manufacturer | |
| Mfr. Part # | SKQGABE010 |
| LCSC Part # | C115351 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 1.5mm 5.2mm x 5.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,895
5,895
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1123 | $ 0.56 |
50+ | $ 0.0895 | $ 4.48 |
150+ | $ 0.0781 | $ 11.72 |
500+ | $ 0.0696 | $ 34.80 |
2,500+ | $ 0.0623 | $ 155.75 |
4,000+ | $ 0.0589 | $ 235.60 |
8,000+ | $ 0.0581 | $ 464.80 |
20,000+ | $ 0.0577 | $ 1154.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$