YAGEO RC1206FR-07150KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206FR-07150KL |
| LCSC Part # | C114931 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 150kΩ ±1% 250mW 1206 |
| Datasheet | YAGEO RC1206FR-07150KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 145,300
145,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0143 | $ 0.72 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 5,000+ | $ 0.0095 | $ 47.50 |
| 25,000+ | $ 0.0088 | $ 220.00 |
| 50,000+ | $ 0.0083 | $ 415.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C114931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-07150KL | YAGEO | 1206 | 3,700 | $ 0.0166 | ||
| RV1206FR-07150KL | YAGEO | 1206 | 450 | $ 0.0137 | ||
| RC1206FR-7W150KL | YAGEO | 1206 | 50 | $ 0.0138 | ||
| AF1206FR-07150KL | YAGEO | 1206 | 0 | $ 0.0161 | ||
| AA1206FR-07150KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-07150KP | YAGEO | 1206 | 0 | $ 0.0471 | ||
| RC1206FR-10150KL | YAGEO | 1206 | 0 | $ 0.0049 | ||
| RC1206FR-13150KP | YAGEO | 1206 | 0 | $ 0.0367 | ||
| RC1206FR-13150KL | YAGEO | 1206 | 0 | $ 0.0049 | ||
| AC1206FR-7W150KL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| RT1206FRE07150KL | YAGEO | 1206 | 0 | $ 0.025 | ||
| RE1206FRE07150KL | YAGEO | 1206 | 0 | $ 0.0043 | ||
| RC1206DR-07150KL | YAGEO | 1206 | 0 | $ 0.0255 | ||
| AC1206DR-07150KL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| AF1206DR-07150KL | YAGEO | 1206 | 0 | $ 0.1134 | ||
| RT1206FRD07150KL | YAGEO | 1206 | 0 | $ 0.0253 | ||
| SR1206FR-7T150KL | YAGEO | 1206 | 0 | $ 0.1331 | ||
| RE1206DRE07150KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RT1206DRD07150KL | YAGEO | 1206 | 0 | $ 0.0287 |



