FH VLU0608-3R3M
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | VLU0608-3R3M |
| LCSC Part # | C114920 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH Through Hole |
| Description | 3.2A 3.3uH ±20% 30mΩ Drum-core inductor Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0617 | $ 0.62 |
100+ | $ 0.049 | $ 4.90 |
500+ | $ 0.0417 | $ 20.85 |
1,000+ | $ 0.0369 | $ 36.90 |
5,000+ | $ 0.0331 | $ 165.50 |
10,000+ | $ 0.0312 | $ 312.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$