ST STM8L162R8T6
| Manufacturer | |
| Mfr. Part # | STM8L162R8T6 |
| LCSC Part # | C114850 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Ultra-low power 8-bit MCU with 64 KB Flash, 16 MHz CPU, integrated EEPROM, and AES |
| Description | STM8 8 Bit 16MHz 54 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4527 | $ 2.45 |
10+ | $ 2.1253 | $ 21.25 |
30+ | $ 1.9202 | $ 57.61 |
100+ | $ 1.7106 | $ 171.06 |
500+ | $ 1.6158 | $ 807.90 |
1,000+ | $ 1.576 | $ 1576.00 |
Standard Packaging 160/Full
Tray | ||