TI TPS7A4700RGWR
| Manufacturer | |
| Mfr. Part # | TPS7A4700RGWR |
| LCSC Part # | C114839 |
| Package | VQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 1A, 36V, low noise, high PSRR, low dropout voltage regulator with enable function |
| Description | 1.4V~20.5V Positive Adjustable VQFN-20-EP(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | VQFN-20-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,513
2,513
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2861 | $ 3.29 |
10+ | $ 2.8439 | $ 28.44 |
30+ | $ 2.542 | $ 76.26 |
100+ | $ 2.2757 | $ 227.57 |
500+ | $ 2.1547 | $ 1077.35 |
1,000+ | $ 2.0998 | $ 2099.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$