YAGEO RC0402FR-07200RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402FR-07200RL |
| LCSC Part # | C114764 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 353,200
353,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: PieceSamples: 200
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0055 | $ 0.55 |
| 1,000+ | $ 0.0048 | $ 4.80 |
| 3,000+ | $ 0.0044 | $ 13.20 |
| 10,000+ | $ 0.0042 | $ 42.00 |
| 50,000+ | $ 0.004 | $ 200.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C114764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-07200RL | YAGEO | 0402 | 5,100 | $ 0.0046 | ||
| RT0402DRE07200RL | YAGEO | 0402 | 9,850 | $ 0.0185 | ||
| AT0402DRD07200RL | YAGEO | 0402 | 760 | $ 0.0294 | ||
| AF0402FR-07200RL | YAGEO | 0402 | 0 | $ 0.0038 | ||
| RC0402FR-13200RL | YAGEO | 0402 | 0 | $ 0.0013 | ||
| SR0402FR-07200RL | YAGEO | 0402 | 0 | $ 0.0208 | ||
| AC0402FR-7W200RL | YAGEO | 0402 | 0 | $ 0.002 | ||
| SR0402FR-7W200RL | YAGEO | 0402 | 0 | $ 0.2541 | ||
| SR0402FR-7T200RL | YAGEO | 0402 | 0 | $ 0.0278 | ||
| RT0402FRE07200RL | YAGEO | 0402 | 0 | $ 0.0135 | ||
| RE0402FRE07200RL | YAGEO | 0402 | 0 | $ 0.0026 | ||
| AC0402DRE07200RL | YAGEO | 0402 | 0 | $ 0.065 | ||
| RC0402DR-07200RL | YAGEO | 0402 | 0 | $ 0.0046 | ||
| AF0402DR-07200RL | YAGEO | 0402 | 0 | $ 0.0553 | ||
| RT0402FRD07200RL | YAGEO | 0402 | 0 | $ 0.0149 | ||
| RC0402FR-07200RP | YAGEO | 0402 | 0 | $ 0.0065 | ||
| AA0402FR-07200RL | YAGEO | 0402 | 0 | $ 0.0048 | ||
| AT0402DRE07200RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RE0402DRE07200RL | YAGEO | 0402 | 0 | $ 0.0149 |



