Nexperia BAT46WJ,115
| Manufacturer | |
| MPN | BAT46WJ,115 |
| LCSC Part # | C114696 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-323F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@250mA | |
| Reverse Leakage Current (Ir) | 9uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a very small and flat lead SOD323F (SC- 90) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage
- Reverse voltage VR ≤ 100 V
- Very small and flat lead SMD plastic package
- Low capacitance
Applications
AI Translation
- High- speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
In-Stock: 50,425
50,425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2013 | $ 1.01 |
| 50+ | $ 0.1613 | $ 8.07 |
| 150+ | $ 0.139 | $ 20.85 |
| 500+ | $ 0.1257 | $ 62.85 |
| 3,000+ | $ 0.1141 | $ 342.30 |
| 6,000+ | $ 0.1079 | $ 647.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@250mA | |
| Reverse Leakage Current (Ir) | 9uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a very small and flat lead SOD323F (SC- 90) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage
- Reverse voltage VR ≤ 100 V
- Very small and flat lead SMD plastic package
- Low capacitance
Applications
AI Translation
- High- speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
C114696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



