LITEON LTV-817S-TA1-D
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-817S-TA1-D |
| LCSC Part # | C114603 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -50℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR: MIN. 50% at lF = 5 mA, VCE = 5 V)
- High input-output isolation voltage ( Viso = 5,000 Vrms)
- Response time ( tr: TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Dual-in-line package: LTV-817: 1-channel type LTV-827: 2-channel type LTV-847: 4-channel type
- Wide lead spacing package: LTV-817M: 1-channel type LTV-827M: 2-channel type LTV-847M: 4-channel type
- Surface mounting package: LTV-817S: 1-channel type LTV-827S: 2-channel type LTV-847S: 4-channel type
- Tape and reel packaging: LTV-817S-TA: 1-channel type LTV-817S-TA1: 1-channel type LTV-817S-TP: 1-channel type LTV-827S-TA1: 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO) BSI
- RoHS Compliance All materials be used in device are followed EU RoHS directive
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
In-Stock: 6,450
6,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0997 | $ 1.00 |
| 100+ | $ 0.0785 | $ 7.85 |
| 300+ | $ 0.0678 | $ 20.34 |
| 1,000+ | $ 0.0566 | $ 56.60 |
| 5,000+ | $ 0.0502 | $ 251.00 |
| 10,000+ | $ 0.047 | $ 470.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -50℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio ( CTR: MIN. 50% at lF = 5 mA, VCE = 5 V)
- High input-output isolation voltage ( Viso = 5,000 Vrms)
- Response time ( tr: TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Dual-in-line package: LTV-817: 1-channel type LTV-827: 2-channel type LTV-847: 4-channel type
- Wide lead spacing package: LTV-817M: 1-channel type LTV-827M: 2-channel type LTV-847M: 4-channel type
- Surface mounting package: LTV-817S: 1-channel type LTV-827S: 2-channel type LTV-847S: 4-channel type
- Tape and reel packaging: LTV-817S-TA: 1-channel type LTV-817S-TA1: 1-channel type LTV-817S-TP: 1-channel type LTV-827S-TA1: 2-channel type
- Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO) BSI
- RoHS Compliance All materials be used in device are followed EU RoHS directive
- ESD pass HBM 8000V/MM2000V
- MSL class1
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



