LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-0751RL product image
  • RC0805FR-0751RL thumbnail 1
  • RC0805FR-0751RL thumbnail 2
  • RC0805FR-0751RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-0751RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-0751RL
LCSC Part #
C114537
Packaging
0805
Customer #
Key Attributes
RES 51Ω ±1% 125mW 0805
Datasheetpdf iconYAGEO RC0805FR-0751RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0036$ 3.60
5,000+$ 0.0033$ 16.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0029$ 145.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance51Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece