TI LM78L15ACM/NOPB
| Manufacturer | |
| Mfr. Part # | LM78L15ACM/NOPB |
| LCSC Part # | C114440 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 100mA, 30V linear regulator |
| Description | 30V Positive Fixed 15V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7334 | $ 1.73 |
10+ | $ 1.6965 | $ 16.97 |
30+ | $ 1.6719 | $ 50.16 |
95+ | $ 1.5106 | $ 143.51 |
Standard Packaging 95/Full
Tube | ||