TI TPS92511DDAR
| Manufacturer | |
| Mfr. Part # | TPS92511DDAR |
| LCSC Part # | C114277 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | 500-mA, 65-V Common Anode Constant Current Buck LED Driver Without External Current Sensing Resistor |
| Description | 500kHz Buck 1 DC-DC 4.5V~65V SO-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,047 
3,047
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0119 | $ 1.01 |
10+ | $ 0.8393 | $ 8.39 |
30+ | $ 0.7443 | $ 22.33 |
100+ | $ 0.6382 | $ 63.82 |
500+ | $ 0.5907 | $ 295.35 |
1,000+ | $ 0.5685 | $ 568.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$