LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7WZ16P6X product image
  • NC7WZ16P6X thumbnail 1
  • NC7WZ16P6X thumbnail 2
  • NC7WZ16P6X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NC7WZ16P6XRoHS

Manufacturer
MPN
NC7WZ16P6X
LCSC Part #
C114148
Packaging
SC-70-6(SOT-363)
Customer #
Key Attributes
TinyLogic UHS Dual Buffer
Datasheetpdf icononsemi NC7WZ16P6X
In-Stock: 10,770
10,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0521$ 0.52
100+$ 0.0418$ 4.18
300+$ 0.0366$ 10.98
3,000+$ 0.0327$ 98.10
6,000+$ 0.0296$ 177.60
9,000+$ 0.0281$ 252.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSC-70-6(SOT-363)
Input type-
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)32mA
SeriesTinyLogic
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay2.4ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC High Output Drive: ±24mA at 3V VCC Broad VCC Operating Range: 1.65V to 5.5V Matches Performance of LCX when Operated at 3.3V VCC Power Down High-Impedance Inputs/Outputs Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation Proprietary Noise/EMI Reduction Circuitry Ultra-Small MicroPak™ Packages Space-Saving SC70 Package The NC7WZ16 is a dual buffer. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Features

AI Translation
  • Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC
  • High Output Drive: ±24mA at 3V VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX when Operated at 3.3V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SC70 Package