Nexperia PESD15VS5UD,115
| Produttore | |
| Cod. Prod. | PESD15VS5UD,115 |
| Cod. LCSC | C114060 |
| Imballo | SC-74 |
| Numero Cliente | |
| Attr. chiave | 24VC Clamp 6A@8/20us Ipp ESD DIODE SC-74 |
| Scheda Tecnica | Nexperia PESD15VS5UD,115 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Nexperia | |
| Imballo | SC-74 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 15nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Nexperia | |
| Imballo | SC-74 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 15nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Descrizione
Fivefold ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to five signal lines from the damage caused by ESD and other transients.
Caratteristiche
- ESD protection for up to five lines
- Maximum peak pulse power: Ppp = 200 W
- Ultra-low leakage current: IRM = 50 pA
- Low clamping voltage: VCL = 12 V at IPP = 20 A
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP up to 20 A
Applicazioni
The PESDxS5UD series is designed for the protection of up to five unidirectional data lines from the damage caused by ESD and surge pulses. The PESDxS5UD series may be used on lines where the signal polarities are both, positive and negative with respect to ground.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 5+ | $ 0.4417 | $ 2.21 |
| 50+ | $ 0.4383 | $ 21.92 |
| 150+ | $ 0.4361 | $ 65.42 |
| 500+ | $ 0.4338 | $ 216.90 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Nexperia | |
| Imballo | SC-74 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 15nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Nexperia | |
| Imballo | SC-74 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 15nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Descrizione
Fivefold ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to five signal lines from the damage caused by ESD and other transients.
Caratteristiche
- ESD protection for up to five lines
- Maximum peak pulse power: Ppp = 200 W
- Ultra-low leakage current: IRM = 50 pA
- Low clamping voltage: VCL = 12 V at IPP = 20 A
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP up to 20 A
Applicazioni
The PESDxS5UD series is designed for the protection of up to five unidirectional data lines from the damage caused by ESD and surge pulses. The PESDxS5UD series may be used on lines where the signal polarities are both, positive and negative with respect to ground.
C114060 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



