LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD5621AKSZ-500RL7 product image
  • AD5621AKSZ-500RL7 thumbnail 1
  • AD5621AKSZ-500RL7 thumbnail 2
  • AD5621AKSZ-500RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5621AKSZ-500RL7RoHS

Manufacturer
MPN
AD5621AKSZ-500RL7
LCSC Part #
C114054
Packaging
SC-70-6
Customer #
Key Attributes
8-/10-/12-Bit nanoDAC, SPI Interface in LFCSP and SC70
Datasheetpdf iconADI AD5621AKSZ-500RL7
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5232$ 2.3214$ 2.32
10+$ 2.4681$ 2.2707$ 22.71
30+$ 2.4308$ 2.2364$ 67.09
100+$ 2.3934$ 2.2020$ 220.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSC-70-6
Settling Time8us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)75uA
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity6LSB
Number of Channels1
Resolution (Bits)12;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The AD5601/AD5611/AD5621 are single, 8-/10-/12-bit, buffered voltage output DACs that operate from a single 2.7 V to 5.5 V supply, consuming typically 75 μA at 5 V. The parts come in tiny LFCSP and SC70 packages. Their on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601/AD5611/ AD5621 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards. The reference for the AD5601/AD5611/AD5621 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The parts incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5601/AD5611/AD5621 contain a power-down feature that reduces current consumption to typically 0.2 μA at 3 V. They also provide software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes these nanoDAC devices ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications.

Features

AI Translation
  • 6-lead SC70 and LFCSP packages
  • Micropower operation: 100 μA maximum at 5 V
  • Power-down typically to 0.2 μA at 3 V
  • 2.7 V to 5.5 V power supply
  • Guaranteed monotonic by design
  • Power-on reset to 0 V with brownout detection
  • 3 power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
  • Minimized zero-code error
  • AD5601 buffered 8-bit DAC B version: ±0.5 LSB INL
  • AD5611 buffered 10-bit DAC B version: ±0.5 LSB INL A version: ±4 LSB INL
  • AD5621 buffered 12-bit DAC B version: ±1 LSB INL A version: ±6 LSB INL

Applications

AI Translation
  • Voltage level setting
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators