MDD(Microdiode Semiconductor) SMAJ54A
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SMAJ54A |
| LCSC Part # | C113971 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 54VWM 87.1VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals at 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
- IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)
Applications
AI Translation
- Input/Output Interfaces
- AC/DC Power
- Low-frequency signal transmission lines (RS232, RS485, etc.)
In-Stock: 8,980
8,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0408 | $ 0.82 |
| 200+ | $ 0.0322 | $ 6.44 |
| 600+ | $ 0.0274 | $ 16.44 |
| 5,000+ | $ 0.0238 | $ 119.00 |
| 10,000+ | $ 0.0213 | $ 213.00 |
| 20,000+ | $ 0.02 | $ 400.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals at 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
- IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)
Applications
AI Translation
- Input/Output Interfaces
- AC/DC Power
- Low-frequency signal transmission lines (RS232, RS485, etc.)
C113971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
