FH A05-103JP
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | A05-103JP |
| LCSC Part # | C11394 |
| Package | SIP-5-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 10kΩ SIP-5-2.54mm |
| Description | 10kΩ ±5% 125mW SIP-5-2.54mm Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | FH | |
| Package | SIP-5-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
7,820
7,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0797 | $ 0.80 |
100+ | $ 0.0642 | $ 6.42 |
300+ | $ 0.0565 | $ 16.95 |
1,000+ | $ 0.0507 | $ 50.70 |
5,000+ | $ 0.046 | $ 230.00 |
10,000+ | $ 0.0437 | $ 437.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$