MDD(Microdiode Semiconductor) SL34
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | SL34 |
| LCSC Part # | C113931 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Description | Diode Independent 40V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
910 
910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0571 $ 0.0543 | $ 0.54 |
100+ | $ 0.0456 $ 0.0434 | $ 4.34 |
300+ | $ 0.0398 $ 0.0379 | $ 11.37 |
1,000+ | $ 0.0355 $ 0.0338 | $ 33.80 |
5,000+ | $ 0.0294 $ 0.0280 | $ 140.00 |
10,000+ | $ 0.0276 $ 0.0263 | $ 263.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$