LRC SM320A
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | SM320A |
| LCSC Part # | C113922 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-214AC(SMA) |
| Description | Diode 20V 3A Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
2,470 
2,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0747 | $ 0.75 |
100+ | $ 0.0601 | $ 6.01 |
300+ | $ 0.0528 | $ 15.84 |
1,000+ | $ 0.0473 | $ 47.30 |
7,500+ | $ 0.0429 | $ 321.75 |
15,000+ | $ 0.0407 | $ 610.50 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$