Phoenix Contact 1032922
| Manufacturer | |
| MPN | 1032922 |
| LCSC Part # | C1139029 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactors (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| dimension | 110mm×18mm×103mm | |
| Feature | - | |
| Power source | Solid State | |
| Number of poles | - | |
| Rated current | 30A | |
| Category of use | - | |
| Driving mode | AC | |
| Main contact type | - | |
| Wire diameter | - | |
| authentication | CE | |
| series | ELR | |
| Coil voltage | - | |
| Application type | - | |
| installation method | DIN Rail, Base | |
| rated voltage | 230V | |
| contact types | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 111.3326 | $ 111.33 |
| 200+ | $ 43.0841 | $ 8616.82 |
| 500+ | $ 41.5708 | $ 20785.40 |
| 1,000+ | $ 40.8229 | $ 40822.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

