CTS MXO45-3I-1M000000
| Manufacturer | |
| MPN | MXO45-3I-1M000000 |
| LCSC Part # | C1139004 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | XTAL OSC 1MHz HCMOS TTL TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | DIP-4 | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 1MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MXO45 and MXO45HS are traditional through-hole clock oscillators offering a low-cost design for legacy HCMOS/TTL applications. MXO45/MXO45HS are not recommended for new designs, but are available to support existing applications developed for full-size and half-size metal DIP packages.
Features
AI Translation
- Standard 14-pin or 8-pin metal DIP package
- Fundamental and third overtone crystal design
- Low phase jitter performance
- Frequency range 1 - 200MHz
- +5.0V supply voltage
- Output enable option available
- Three approved packaging options
- RoHS compliant
Applications
AI Translation
- Computers and peripherals
- Microcontrollers and FPGA
- Storage area networks
- Broadband access
- Data communications
- Network equipment
- Ethernet/Gigabit Ethernet
- Fibre Channel
- Test and measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.513 | $ 2.51 |
| 200+ | $ 0.9736 | $ 194.72 |
| 500+ | $ 0.9395 | $ 469.75 |
| 1,000+ | $ 0.9224 | $ 922.40 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | DIP-4 | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 1MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MXO45 and MXO45HS are traditional through-hole clock oscillators offering a low-cost design for legacy HCMOS/TTL applications. MXO45/MXO45HS are not recommended for new designs, but are available to support existing applications developed for full-size and half-size metal DIP packages.
Features
AI Translation
- Standard 14-pin or 8-pin metal DIP package
- Fundamental and third overtone crystal design
- Low phase jitter performance
- Frequency range 1 - 200MHz
- +5.0V supply voltage
- Output enable option available
- Three approved packaging options
- RoHS compliant
Applications
AI Translation
- Computers and peripherals
- Microcontrollers and FPGA
- Storage area networks
- Broadband access
- Data communications
- Network equipment
- Ethernet/Gigabit Ethernet
- Fibre Channel
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

