LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS MXO45HS-2I-2M457600 product image
Images for reference only

CTS MXO45HS-2I-2M457600RoHS

Manufacturer
MPN
MXO45HS-2I-2M457600
LCSC Part #
C1138694
Packaging
DIP-4
Customer #
Key Attributes
XTAL OSC 2.4576MHz HCMOS TTL TH
Datasheetpdf iconCTS MXO45HS-2I-2M457600
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.513$ 2.51
200+$ 0.9736$ 194.72
500+$ 0.9395$ 469.75
1,000+$ 0.9224$ 922.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingDIP-4
Current - Supply26mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS;TTL
Frequency2.4576MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MXO45 and MXO45HS are traditional through-hole clock oscillators offering a low-cost design for legacy HCMOS/TTL applications. MXO45/MXO45HS are not recommended for new designs, but are available to support existing applications developed for full-size and half-size metal DIP packages.

Features

AI Translation
  • Standard 14-pin or 8-pin metal DIP package
  • Fundamental and third overtone crystal design
  • Low phase jitter performance
  • Frequency range 1 - 200MHz
  • +5.0V supply voltage
  • Output enable option available
  • Three approved packaging options
  • RoHS compliant

Applications

AI Translation
  • Computers and peripherals
  • Microcontrollers and FPGA
  • Storage area networks
  • Broadband access
  • Data communications
  • Network equipment
  • Ethernet/Gigabit Ethernet
  • Fibre Channel
  • Test and measurement