LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1101AL5-PROG product image
Images for reference only

MICROCHIP DSC1101AL5-PROG

Manufacturer
MPN
DSC1101AL5-PROG
LCSC Part #
C1138273
Packaging
SMD7050-6P
Customer #
Key Attributes
±10ppm CMOS 2.25V~3.6V 170MHz SMD7050-6P Programmable Oscillators RoHS
DatasheetMICROCHIP DSC1101AL5-PROG
RoHS Compliance2 documents available
Alternative Parts12
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.051$ 2.05
200+$ 0.7938$ 158.76
500+$ 0.7659$ 382.95
1,000+$ 0.7535$ 753.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerMICROCHIP
PackagingSMD7050-6P
Frequency Stability±10ppm
Output TypeCMOS
Voltage - Supply2.25V~3.6V
Current - Supply35mA
Frequency170MHz
Operating Temperature-40℃~+105℃

Introduction

AI Translation

The DSC1101 and DSC1121 series high-performance oscillators utilize proven silicon MEMS technology to deliver excellent jitter performance and stability across a wide supply voltage and temperature range. By eliminating the need for quartz or surface acoustic wave (SAW) technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the EN pin is pulled low, whereas for the DSC1121, only the output is disabled when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 2.5mm x 2.0mm footprint, offering drop-in replacement compatibility with standard 4-pin CMOS quartz crystal oscillators.

Features

AI Translation
  • Low RMS phase jitter: < 1 ps (typical)
  • High stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
  • Wide temperature range:
    • Automotive: -55℃ to +125℃
    • Extended industrial: -40℃ to +105℃
    • Industrial: -40℃ to +85℃
    • Commercial: -20℃ to +70℃
  • High power supply noise rejection: -50 dBc
  • Wide frequency range: 2.3 MHz to 170 MHz
  • Compact industry-standard package sizes: 2.5 mm×2.0 mm, 3.2 mm×2.5 mm, 5.0 mm×3.2 mm, and 7.0 mm×5.0 mm
  • Excellent shock and vibration resistance
  • MIL-STD-883 compliant
  • High reliability
  • MTBF 20× higher than quartz oscillators
  • Low current consumption
  • Supply voltage range: 2.25 V to 3.6 V
  • Standby and output enable functions
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Storage Area Networks: SATA, SAS, Fibre Channel
  • Passive Optical Networks: EPON, 10G-EPON, VGPON, 10G-PON
  • Ethernet: 1G, 10GBASE-T/KR/LR/SR and FCoE
  • HD/SD/SDI video and surveillance
  • PCI Express
  • Display Port

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DSC1101NL5-PROGMICROCHIPSMD7050-6P0$ 2.051
DSC1101AL3-PROGMICROCHIPSMD7050-6P0$ 1.3581
DSC1101NL3-PROGMICROCHIPSMD7050-6P0$ 1.3581
DSC8121AL2MICROCHIPSMD7050-6P0$ 3.0901
ASVMPC-BLANK-LYABRACONSMD7050-6P0$ 25.8732
DSC8121AI2-PROGRAMMABLEMICROCHIPSMD7050-6P0$ 7.837
DSC8101AI2-PROGRAMMABLEMICROCHIPSMD7050-6P0$ 7.1941
DSC1201NA3-PROGMICROCHIPSMD7050-6P0$ 2.0836
DSC1201NA3-PROGTMICROCHIPSMD7050-6P0$ 2.1309
DSC8121AM2MICROCHIPSMD7050-6P0$ 3.5044
DSC8101AM2MICROCHIPSMD7050-6P0$ 3.4567
DSC8121AE5MICROCHIPSMD7050-6P0$ 6.7416